IXTH44P15T

IXYS
747-IXTH44P15T
IXTH44P15T

Mfr.:

Description:
MOSFETs -44 Amps -150V 0.065 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 458

Stock:
458
Can Dispatch Immediately
On Order:
3,540
Expected 27-07-2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,013.80 ₹1,013.80
₹716.55 ₹7,165.50
₹596.35 ₹71,562.00
₹496.65 ₹2,53,291.50

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
P-Channel
1 Channel
150 V
44 A
65 mOhms
- 15 V, 15 V
4 V
175 nC
- 55 C
+ 150 C
298 W
Enhancement
Tube
Brand: IXYS
Product Type: MOSFETs
Series: IXTH44P15
Factory Pack Quantity: 30
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.