IXTH460P2

IXYS
747-IXTH460P2
IXTH460P2

Mfr.:

Description:
MOSFETs PolarP2 Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 30
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹428.63 ₹1,28,589.00
₹380.17 ₹1,93,886.70
₹337.31 ₹3,44,056.20

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
24 A
270 mOhms
- 30 V, 30 V
4.5 V
48 nC
- 55 C
+ 150 C
480 W
Enhancement
PolarP2
Tube
Brand: IXYS
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 14 S
Product Type: MOSFETs
Rise Time: 9 ns
Series: IXTH460
Factory Pack Quantity: 30
Subcategory: Transistors
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.