IXTH6N50D2

IXYS
747-IXTH6N50D2
IXTH6N50D2

Mfr.:

Description:
MOSFETs N-CH MOSFETS (D2) 500V 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175
Can Dispatch Immediately
On Order:
300
Expected 01-02-2027
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,305.45 ₹1,305.45
₹994.23 ₹9,942.30
₹827.44 ₹99,292.80
₹689.53 ₹3,51,660.30

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
6 A
550 mOhms
- 20 V, 20 V
4.5 V
96 nC
- 55 C
+ 150 C
300 W
Depletion
Tube
Brand: IXYS
Configuration: Single
Fall Time: 43 ns
Forward Transconductance - Min: 2.8 S
Product Type: MOSFETs
Rise Time: 72 ns
Series: IXTH6N50
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 82 ns
Typical Turn-On Delay Time: 28 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D2 Series N-Channel Depletion Mode Power MOSFETs

IXYS D2 Series 100V to 1700V N-Channel Depletion Mode Power MOSFETs are depletion mode devices that operate in a normally "on" mode, requiring zero turn-on voltage at the gate terminal. IXYS D2 series provides blocking voltages up to 1700V and low drain-to-source resistances to provide simplified control and reduced power dissipation in systems that are continuously “on," like emergency or burglar alarms.