IXTK40P50P

IXYS
747-IXTK40P50P
IXTK40P50P

Mfr.:

Description:
MOSFETs -40.0 Amps -500V 0.230 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154
Can Dispatch Immediately
On Order:
300
Expected 27-05-2026
600
250
Expected 22-06-2026
350
Expected 16-11-2026
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,644.45 ₹2,644.45
₹2,117.05 ₹21,170.50
₹1,640.90 ₹1,64,090.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-264-3
P-Channel
1 Channel
500 V
40 A
230 mOhms
- 20 V, 20 V
2 V
205 nC
- 55 C
+ 150 C
890 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 34 ns
Forward Transconductance - Min: 23 S
Product Type: MOSFETs
Rise Time: 59 ns
Series: IXTK40P50
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 90 ns
Typical Turn-On Delay Time: 37 ns
Unit Weight: 10 g
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
CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.