IXTP08N100P

IXYS
747-IXTP08N100P
IXTP08N100P

Mfr.:

Description:
MOSFETs 0.8 Amps 1000V 20 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹405.33 ₹405.33
₹265.56 ₹2,655.60
₹197.54 ₹19,754.00
₹153.75 ₹76,875.00
₹148.16 ₹1,48,160.00
₹143.50 ₹3,58,750.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1 kV
800 mA
20 Ohms
- 20 V, 20 V
4 V
11.3 nC
- 55 C
+ 150 C
42 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 34 ns
Product Type: MOSFETs
Rise Time: 37 ns
Series: IXTP08N100
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 19 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.