IXTP120P065T

IXYS
747-IXTP120P065T
IXTP120P065T

Mfr.:

Description:
MOSFETs -120 Amps -65V 0.01 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
500
Expected 20-07-2026
750
Expected 27-07-2026
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹870.30 ₹870.30
₹610.33 ₹6,103.30
₹441.67 ₹44,167.00
₹392.29 ₹1,96,145.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
P-Channel
1 Channel
65 V
120 A
10 mOhms
- 15 V, 15 V
4 V
185 nC
- 55 C
+ 150 C
298 W
Enhancement
TrenchP
Tube
Brand: IXYS
Configuration: Single
Fall Time: 21 ns
Product Type: MOSFETs
Rise Time: 28 ns
Series: IXTP120P065
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 38 ns
Typical Turn-On Delay Time: 31 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.