IXTP200N085T

747-IXTP200N085T
IXTP200N085T

Mfr.:

Description:
MOSFETs MOSFET Id200 BVdass85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

IXYS IXTP180N10T
IXYS
MOSFETs MOSFET Id180 BVdass100

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
85 V
200 A
5 mOhms
- 55 C
+ 175 C
480 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 64 ns
Forward Transconductance - Min: 125 S
Product Type: MOSFETs
Rise Time: 80 ns
Series: IXTP200N085
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 65 ns
Typical Turn-On Delay Time: 32 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541500000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.