IXTP460P2

747-IXTP460P2
IXTP460P2

Mfr.:

Description:
MOSFETs PolarP2 Power MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Quantities greater than 259 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹700.71 ₹700.71
₹459.38 ₹4,593.80
₹337.31 ₹33,731.00
₹300.04 ₹1,50,020.00
₹270.22 ₹2,70,220.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
24 A
270 mOhms
- 30 V, 30 V
4.5 V
48 nC
- 55 C
+ 150 C
480 W
Enhancement
PolarP2
Tube
Brand: IXYS
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 14 S
Product Type: MOSFETs
Rise Time: 9 ns
Series: IXTP460
Factory Pack Quantity: 50
Subcategory: Transistors
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.