IXTP48N20TM

IXYS
747-IXTP48N20TM
IXTP48N20TM

Mfr.:

Description:
MOSFET Modules TO220 200V 48A N-CH TRENCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹529.26 ₹529.26
₹346.63 ₹3,466.30
₹254.38 ₹25,438.00
₹213.38 ₹1,06,690.00
₹200.34 ₹2,00,340.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
Through Hole
TO-220AB-3
N-Channel
200 V
48 A
50 mOhms
- 20 V, + 20 V
2.5 V
- 55 C
+ 175 C
250 W
Tube
Brand: IXYS
Configuration: Single
Fall Time: 28 ns
Product Type: MOSFET Modules
Rise Time: 26 ns
Factory Pack Quantity: 50
Subcategory: Discrete and Power Modules
Tradename: Trench
Type: Trench
Typical Turn-Off Delay Time: 46 ns
Typical Turn-On Delay Time: 20 ns
Vr - Reverse Voltage: 500 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.