IXTP4N80P

IXYS
747-IXTP4N80P
IXTP4N80P

Mfr.:

Description:
MOSFETs 3.5 Amps 800V 3 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 342

Stock:
342 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹398.81 ₹398.81
₹261.84 ₹2,618.40
₹193.81 ₹19,381.00
₹152.82 ₹76,410.00
₹147.22 ₹1,47,220.00
₹142.57 ₹3,56,425.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
3.5 A
3 Ohms
- 30 V, 30 V
3 V
14.2 nC
- 55 C
+ 150 C
100 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 29 ns
Product Type: MOSFETs
Rise Time: 24 ns
Series: IXTP4N80
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 22 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.