IXTT96N20P-TRL

IXYS
747-IXTT96N20P-TRL
IXTT96N20P-TRL

Mfr.:

Description:
MOSFET Modules IXTT96N20P TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 400   Multiples: 400
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
₹674.62 ₹2,69,848.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
SMD/SMT
TO-268-3
N-Channel
200 V
96 A
24 mOhms
- 20 V, + 20 V
2.5 V
- 55 C
+ 175 C
600 W
Reel
Brand: IXYS
Configuration: Single
Fall Time: 30 ns
Product Type: MOSFET Modules
Rise Time: 30 ns
Factory Pack Quantity: 400
Subcategory: Discrete and Power Modules
Tradename: PolarHT
Type: PolarHT
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 28 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.