IXTX40P50P

IXYS
747-IXTX40P50P
IXTX40P50P

Mfr.:

Description:
MOSFETs -40.0 Amps -500V 0.230 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 266

Stock:
266 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,617.43 ₹2,617.43
₹1,891.55 ₹18,915.50
₹1,691.22 ₹2,02,946.40
1,020 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
P-Channel
1 Channel
500 V
40 A
230 mOhms
- 20 V, 20 V
4 V
205 nC
- 55 C
+ 150 C
890 W
Enhancement
PolarP
Tube
Brand: IXYS
Configuration: Single
Fall Time: 34 ns
Forward Transconductance - Min: 23 S
Product Type: MOSFETs
Rise Time: 59 ns
Series: IXTX40P50
Factory Pack Quantity: 30
Subcategory: Transistors
Typical Turn-Off Delay Time: 90 ns
Typical Turn-On Delay Time: 37 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.