IXTY02N120P

IXYS
747-IXTY02N120P
IXTY02N120P

Mfr.:

Description:
MOSFETs 0.2Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,888

Stock:
1,888
Can Dispatch Immediately
On Order:
560
Expected 04-06-2026
1,260
Expected 27-07-2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹351.29 ₹351.29
₹229.22 ₹2,292.20
₹165.86 ₹11,610.20
₹138.84 ₹77,750.40
₹128.59 ₹1,35,019.50
₹122.07 ₹3,07,616.40

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1.2 kV
200 mA
75 Ohms
- 20 V, 20 V
- 55 C
+ 150 C
33 W
Tube
Brand: IXYS
Configuration: Single
Product Type: MOSFETs
Series: IXTY02N120
Factory Pack Quantity: 70
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.