IXYH55N120B4H1

IXYS
576-IXYH55N120B4H1
IXYH55N120B4H1

Mfr.:

Description:
IGBTs IXYH55N120B4H1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 315

Stock:
315 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,983.80 ₹1,983.80
₹1,481.56 ₹14,815.60
₹1,280.29 ₹1,53,634.80
₹1,212.27 ₹6,18,257.70
1,020 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
1.2 kV
1.8 V
- 20 V, 20 V
138 A
650 W
- 55 C
+ 175 C
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 138 A
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Tradename: XPT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

1200V Trench XPT™ IGBTs with Sonic Diodes

Littelfuse 1200V Trench XPT™ Insulated-gate Bipolar Transistors (IGBTs) with Sonic Diodes are developed using XPT thin-wafer technology and Trench IGBT processes. The transistors feature reduced thermal resistance and are optimized for low switching loss. Littelfuse 1200V Trench XPT IGBTs with Sonic Diodes offer a high current handling capacity, high power density, and an anti-parallel sonic diode. These Trench XPT transistors are ideal for power inverter, motor drive, power factor correction (PFC) circuit, and battery charger applications.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.