MCD162-08IO1

IXYS
747-MCD162-08IO1
MCD162-08IO1

Mfr.:

Description:
Discrete Semiconductor Modules 162 Amps 800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,483.29 ₹7,483.29
₹5,587.07 ₹67,044.84
₹5,133.29 ₹5,23,595.58

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Discrete Semiconductor Modules
RoHS:  
Phase Leg
Si
1.03 V
800 V
Screw Mount
Y4-M6
- 40 C
+ 100 C
MCD162
Bulk
Brand: IXYS
Gate Trigger Current - Igt: 150 mA
Holding Current Ih Max: 200 mA
Output Current: 162 A
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 6
Subcategory: Discrete and Power Modules
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.