MCO50-16IO1

IXYS
747-MCO50-16IO1
MCO50-16IO1

Mfr.:

Description:
Thyristor Modules 50 Amps 1600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
60
Expected 22-06-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,547.36 ₹3,547.36
₹2,894.17 ₹28,941.70
₹2,422.68 ₹2,42,268.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
REACH - SVHC:
MCO50
1.3 V
80 mA
- 40 C
+ 150 C
Screw Mount
SOT-227B
Tube
Brand: IXYS
Holding Current Ih Max: 100 mA
Output Current: 50 A
Product Type: Thyristor Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Type: High Current Thyristor Modules (Single )
Vr - Reverse Voltage: 1.6 kV
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.