VHFD16-08IO1

747-VHFD16-08IO1
VHFD16-08IO1

Mfr.:

Description:
SCR Modules 16 Amps 800V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
VHFD16
Screw Mount
V1-A-Pack
Bulk
Brand: IXYS
Product Type: SCR Modules
Factory Pack Quantity: 24
Subcategory: Thyristors
Technology: Si
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.