013002000200

Industrial Shields
244-013002000200
013002000200

Mfr.:

Description:
PLC Controllers PLC 10 I/O's Relay Module with CPU ESP32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,256.94 ₹17,256.94
₹14,344.13 ₹1,43,441.30

Product Attribute Attribute Value Select Attribute
Industrial Shields
Product Category: PLC Controllers
RoHS:  
PLC I/O Relay Module
10 Input
10 Output
Panel Mount
Digital
0 C
+ 60 C
100 mm x 45 mm x 115 mm
Analogue / Digital: Digital
Brand: Industrial Shields
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
USHTS:
8537103000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

10 I/Os PLCs with ESP32

Industrial Shields 10 I/Os Programmable Logic Controllers (PLCs) with ESP32 operate from 12VDC to 24VDC input voltage range and offer 220VDC digital isolated output. These modules feature polarity protection and fuse protection. The series does not support reverse polarity. Specifications include 30W rated power, 240MHz external and 8MHz internal clock speed, and 4MB external flash memory. Industrial Shields 10 I/Os PLCs support RS485, Ethernet, Wi-Fi®, and BLUETOOTH® communications. Other features include instant connection and programming through USB, wireless connectivity, and flexible primary or secondary configuration. Typical applications include elevator control, alarms, product lines, full HVAC solutions, and more.