2ED3141MC12LXUMA1

Infineon Technologies
726-2ED3141MC12LXUMA
2ED3141MC12LXUMA1

Mfr.:

Description:
Galvanically Isolated Gate Drivers ISOLATED DRIVER

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,066

Stock:
2,066 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹213.38 ₹213.38
₹158.41 ₹1,584.10
₹144.43 ₹3,610.75
₹129.52 ₹12,952.00
₹122.07 ₹30,517.50
₹118.34 ₹59,170.00
₹111.82 ₹1,11,820.00
Full Reel (Order in multiples of 1500)
₹111.82 ₹1,67,730.00
₹106.23 ₹3,18,690.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
2ED-X3 Compact
SMD/SMT
PG-DSO-14
2 Channel
- 40 C
+ 150 C
900 mW
50 ns
20 ns
20 ns
Reel
Cut Tape
Brand: Infineon Technologies
Input Voltage - Max: 16.5 V
Input Voltage - Min: 3 V
Maximum Turn-On Delay Time: 50 ns
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 6.5 A
Product: Isolated Gate Driver ICs
Shutdown: Shutdown
Factory Pack Quantity: 1500
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 3 V
Technology: Si
Tradename: EiceDRIVER
Type: Isolated Gate Driver IC
Part # Aliases: 2ED3141MC12L SP005909929
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Indonesia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.