AIKW30N60CTXKSA1

Infineon Technologies
726-AIKW30N60CTXKSA1
AIKW30N60CTXKSA1

Mfr.:

Description:
IGBTs DISCRETES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 276

Stock:
276 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹622.44 ₹622.44
₹437.01 ₹4,370.10
₹383.90 ₹38,390.00
₹372.72 ₹1,78,905.60
₹364.33 ₹4,37,196.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
Si
Through Hole
Single
600 V
1.5 V
- 20 V, 20 V
60 A
187 W
- 40 C
+ 175 C
600V TRENCHSTOP
Tube
Brand: Infineon Technologies
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: AIKW30N60CT SP001346786
Unit Weight: 6.049 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.