BFP 193W H6327

Infineon Technologies
726-BFP193WH6327
BFP 193W H6327

Mfr.:

Description:
RF Bipolar Transistors RF BIP TRANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,480

Stock:
7,480 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.80 ₹54.80
₹34.23 ₹342.30
₹22.37 ₹2,237.00
₹16.53 ₹8,265.00
₹14.28 ₹14,280.00
Full Reel (Order in multiples of 3000)
₹12.22 ₹36,660.00
₹11.14 ₹66,840.00
₹10.24 ₹92,160.00
₹9.25 ₹2,22,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹25.16
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Bipolar Transistors
RoHS:  
BFP193
Bipolar
Si
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: SP000745248 BFP193WH6327XT BFP193WH6327XTSA1
Unit Weight: 6.740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541219000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

RF Transistors

Infineon RF Transistors include Low Noise Amplifiers and High Linearity Transistors. Devices in the Low Noise category are based on silicon bipolar technology. Moderate transition frequency of fT <20 GHz provides ease of use and stability. Breakdown voltage can safely support supply voltage of 5V. These transistors are suitable for use with AM over VHF/UHF up to 14GHz. High Linearity Transistors provide OIP3 (Output 3rd Order Intercept Point) above 29dBm. They are based on Infineon's high volume silicon bipolar and SiGe:C technologies for best in class noise figures. These devices are ideal for drivers, pre-amplifiers, and buffer amplifiers.

RF Solutions for IoT applications

Infineon Technologies RF Solutions portfolio delivers high-performance RF technology products for reliable wireless connectivity in IoT applications. The number of IoT devices is growing at an astonishing rate. At the same time, customers expect a superior user experience in terms of product design and functionality.