BGSA147ML10E6327XTSA1

Infineon Technologies
726-BGSA147ML10E6327
BGSA147ML10E6327XTSA1

Mfr.:

Description:
RF Switch ICs ANTENNA DEVICES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,210

Stock:
5,210 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56.84 ₹56.84
₹43.24 ₹432.40
₹38.67 ₹966.75
₹33.54 ₹3,354.00
₹31.12 ₹7,780.00
₹29.72 ₹14,860.00
₹28.51 ₹28,510.00
₹27.02 ₹67,550.00
₹26.28 ₹1,31,400.00
Full Reel (Order in multiples of 7500)
₹26.28 ₹1,97,100.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Switch ICs
RoHS:  
SP4T
400 MHz
7.125 GHz
SMD/SMT
Si
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: RF Switch ICs
Factory Pack Quantity: 7500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: BGSA 147ML10 E6327 SP005341850
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

BGSA147ML10 Antenna Tuning Switch

Infineon Technologies BGSA147ML10 Antenna Tuning Switch is a Single-Pole Four Throws (SP4T) antenna tuning switch optimized for RF applications up to 7.125GHz. This switch features 0.8Ω ultra-low RON resistance at each RF port in ON state and 155fF low COFF capacitance at each port in OFF state. The BGSA147ML10 tuning switch offer individually controlled reflective open or short to ground OFF ports to eliminate unwanted antenna resonances. This switch does not require blocking capacitors if no DC applied on the RF lines. The BGSA147ML10 tuning switch is available in a RoHS and WEEE compliant package having a small form factor of 1.1mm x 1.5mm x 0.39mm.

Antenna Centric Devices

Infineon Technologies Antenna Centric Devices significantly improve data rate for mobile cellular devices while minimizing power consumption. Modern 3G/4G smartphones need to cover a wide frequency range, while the multiband antennas need to be minimized in dimensions. Infineon antenna centric devices optimize antenna performance in the required frequency bands to improve reception of weak signals and radiate efficiency. This indirectly lowers current consumption from power amplifiers. Antenna-centric devices are designed to address various tuning concepts, supporting a large variation of antenna impedance with very low RON values and high voltage handling capabilities. Infineon antenna-centric devices are available with both GPIO (General Purpose Input/ Output) and the standardized MIPI RFFE (Mobile Industry Processor Interface for RF Front-End) interface.

Antenna Tuner RF Switch ICs

Infineon Technologies Antenna Tuner RF Switch ICs improve antenna radiation efficiency while promoting higher data rates, longer battery life, and improved signal quality. Antenna tuning can be performed in two ways: aperture tuning shifts the natural resonance of an antenna to the necessary operating frequency band, while impedance tuning optimizes signal transmission to the antenna by compensating frequency and environmental effects. The Infineon Technologies Antenna Tuner RF Switch ICs address antenna design challenges while enabling maximum power transfer, delivering the desired antenna efficiency.