BGT24LTR22E6327XTSA1

Infineon Technologies
726-BGT24LTR22E6327X
BGT24LTR22E6327XTSA1

Mfr.:

Description:
RF Transceiver MMW_CONSUMER & IOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹813.95 ₹16,27,900.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Transceiver
RoHS:  
Radar
24 GHz to 24.25 GHz
FMCW
1.45 V
1.6 V
9.5 dBm
- 40 C
+ 85 C
SPI
WFWLB-52-3
Reel
Brand: Infineon Technologies
Dimensions: 3.63 mm x 3.63 mm
Mounting Style: SMD/SMT
Number of Receivers: 2 Receiver
Number of Transmitters: 2 Transmitter
Operating Supply Voltage: 1.5 V
Product Type: RF Transceiver
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: SiGe
Part # Aliases: BGT 24LTR22 E6327 SP001722518
Unit Weight: 17 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390010
ECCN:
EAR99

Intuitive Sensing Technology

Infineon Technologies Intuitive Sensing Technology enables simple, effortless user interactions with all kinds of smart devices. Bridging the gap between the real and digital worlds, Intuitive Sensing Technology is developed to make life easier, safer, greener, and more efficient. The essential value of sensor technology lies in making customer lives more convenient through seamless, natural interactions between people and sensing devices, leaving users free to focus on what matters in life.

BGT24LTR22 XENSIV™ 24GHz Radar Sensor

Infineon Technologies BGT24LTR22 XENSIV™ 24GHz Radar Sensor is a low-power, low-noise multi-channel Silicon Germanium transceiver Monolithic Microwave Integrated Circuit (MMIC) for 24GHz radar applications. The BGT24LTR22 provides building blocks for analog signal generation and reception, operating in the frequency range from 24.0GHz up to 24.25GHz. The device supports multiple modulation schemes including FMCW (Frequency Modulated Continuous Wave) and Doppler. Integrated digital blocks controlling the chip are implemented to support radar system design.