BSC065N06LS5ATMA1

Infineon Technologies
726-BSC065N06LS5ATMA
BSC065N06LS5ATMA1

Mfr.:

Description:
MOSFETs DIFFERENTIATED MOSFETS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81,252

Stock:
81,252 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹171.59 ₹171.59
₹97.93 ₹979.30
₹72.59 ₹7,259.00
₹60.82 ₹30,410.00
₹55.88 ₹55,880.00
₹51.57 ₹1,28,925.00
Full Reel (Order in multiples of 5000)
₹46.54 ₹2,32,700.00
25,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
60 V
64 A
5.3 mOhms
- 20 V, 20 V
1.1 V
13 nC
- 55 C
+ 150 C
46 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 32 S
Product Type: MOSFETs
Rise Time: 3 ns
Series: OptiMOS 5
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: BSC065N06LS5 SP001385614
Unit Weight: 101.510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

USB-C Chargers & Adapters

Infineon Technologies offers tailor-made semiconductors that consider customers’ priorities - price/performance vs. (ultra) high power density. The portfolio comprises the entire USB-C™ source product chain, ranging from HV/LV power switches to PWM controllers, USB-C controllers for power delivery, and ESD protection devices.