BSO220N03MDGXUMA1

Infineon Technologies
726-BSO220N03MDGXUMA
BSO220N03MDGXUMA1

Mfr.:

Description:
MOSFETs N-Ch 30V 7.7A DSO-8 OptiMOS 3M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63,998

Stock:
63,998 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹105.11 ₹105.11
₹65.94 ₹659.40
₹43.39 ₹4,339.00
₹33.60 ₹16,800.00
₹30.55 ₹30,550.00
Full Reel (Order in multiples of 2500)
₹24.44 ₹61,100.00
₹22.46 ₹1,12,300.00
₹21.29 ₹2,12,900.00
₹21.20 ₹5,30,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹109.60
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel
2 Channel
30 V
7.7 A
21.6 mOhms
- 20 V, 20 V
2.1 V
7.8 nC
- 55 C
+ 150 C
2 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Dual
Fall Time: 3.4 ns
Forward Transconductance - Min: 9 S
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 2.8 ns
Series: OptiMOS 3M
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 6.4 ns
Typical Turn-On Delay Time: 5.7 ns
Part # Aliases: BSO220N03MD G SP000447478
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

Other

Product Catalogs

SPICE Models

Test/Quality Data

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99