BSZ215CHXTMA1

Infineon Technologies
726-BSZ215CHXTMA1
BSZ215CHXTMA1

Mfr.:

Description:
MOSFETs SMALL SIGNAL+P-CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,259

Stock:
10,259 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹169.80 ₹169.80
₹108.71 ₹1,087.10
₹73.04 ₹7,304.00
₹57.86 ₹28,930.00
₹53.63 ₹53,630.00
₹52.02 ₹1,30,050.00
Full Reel (Order in multiples of 5000)
₹43.75 ₹2,18,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSDSON-8
N-Channel, P-Channel
2 Channel
20 V
5.1 A, 3.2 A
41 mOhms, 95 mOhms
- 12 V, 12 V
1.1 V, 1 V
700 pC, 590 pC
- 55 C
+ 175 C
2.5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Dual
Fall Time: 4.7 ns, 1.4 ns
Forward Transconductance - Min: 4 S, 5.5 S
Product Type: MOSFETs
Rise Time: 2 ns, 3.7 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 P-Channel, 1 N-Channel
Typical Turn-Off Delay Time: 11.3 ns, 12.2 ns
Typical Turn-On Delay Time: 7.4 ns, 4.9 ns
Part # Aliases: BSZ215C H SP001277210
Unit Weight: 38.760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99