CY62146EV30LL-45BVXI

Infineon Technologies
727-CY46EV30LL45BVXI
CY62146EV30LL-45BVXI

Mfr.:

Description:
SRAM 4Mb 3V 45ns 256K x 16 LP SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹573.99 ₹573.99
₹534.85 ₹5,348.50
₹519.01 ₹12,975.25
₹506.90 ₹25,345.00
₹467.76 ₹46,776.00
₹456.58 ₹1,14,145.00
₹449.13 ₹2,24,565.00
₹407.20 ₹3,90,912.00
2,880 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SRAM
RoHS:  
4 Mbit
256 k x 16
45 ns
Parallel
3.6 V
2.2 V
20 mA
- 40 C
+ 85 C
SMD/SMT
VFBGA-48
Tray
Brand: Infineon Technologies
Memory Type: Volatile
Moisture Sensitive: Yes
Product Type: SRAM
Series: CY62146EV30LL
Factory Pack Quantity: 960
Subcategory: Memory & Data Storage
Tradename: MoBL
Type: Asynchronous
Unit Weight: 223.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Asynchronous SRAM

Infineon Technologies Asynchronous SRAM comes in a broad range of fast asynchronous and low-power asynchronous SRAM (MoBL™) devices. Designers use Asynchronous SRAMs in various industrial, medical, commercial, automotive, and military applications requiring the highest reliability and performance standards.

MOBL™ Async SRAMs

Infineon Technologies MOBL™ Async SRAM devices comprise a broad portfolio with densities ranging from 64Kb to 64Mb. The MOBL SRAMs are available in industry-standard voltage, bus width, and package options. The devices offer Standby Power Dissipation (maximum) specifications. The MOBL Asynchronous SRAMs are ideal for battery-powered and battery-backed solutions across various application segments. The MOBL SRAM devices are available in industrial, automotive, and radiation-hardened temperature grades.