CY8C4024LQI-S401T

Infineon Technologies
727-CY8C4024LQIS401T
CY8C4024LQI-S401T

Mfr.:

Description:
ARM Microcontrollers - MCU PSoC4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹185.07 ₹185.07
₹137.46 ₹1,374.60
₹124.88 ₹3,122.00
₹111.40 ₹11,140.00
₹105.11 ₹26,277.50
₹101.52 ₹50,760.00
₹98.82 ₹98,820.00
Full Reel (Order in multiples of 2500)
₹94.33 ₹2,35,825.00
₹92.54 ₹4,62,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹185.07
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4000
SMD/SMT
QFN-24
ARM Cortex M0+
16 kB
32 bit
10 bit
24 MHz
19 I/O
2 kB
1.71 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of Timers/Counters: 5 Timer
Processor Series: PSoC 4000S
Product: SoCs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Unit Weight: 43.440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2