CY8C4024LQI-S403

Infineon Technologies
727-CY8C4024LQI-S403
CY8C4024LQI-S403

Mfr.:

Description:
ARM Microcontrollers - MCU PSoC4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹297.37 ₹297.37
₹194.05 ₹1,940.50
₹177.88 ₹4,447.00
₹152.73 ₹15,273.00
₹143.74 ₹35,935.00
₹125.78 ₹62,890.00
₹106.01 ₹1,06,010.00
₹97.03 ₹2,42,575.00
₹96.13 ₹4,71,037.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4000
SMD/SMT
QFN-40
ARM Cortex M0+
16 kB
32 bit
10 bit
24 MHz
34 I/O
2 kB
1.71 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 5 Timer
Processor Series: PSoC 4000S
Product: SoCs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4900
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2