CY8C4146LQE-S423

Infineon Technologies
727-8C4146LQES423
CY8C4146LQE-S423

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC4 - GENERAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,731

Stock:
4,731 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹473.46 ₹473.46
₹363.85 ₹3,638.50
₹336.90 ₹8,422.50
₹306.35 ₹30,635.00
₹292.88 ₹73,220.00
4,900 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4100S
SMD/SMT
QFN-40
ARM Cortex M0+
64 kB
32 bit
10 bit, 12 bit
48 MHz
34 I/O
8 kB
1.71 V
5.5 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 1.71 V to 5.5 V
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: SROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Processor Series: PSoC 4100S
Product: SoCs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4900
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Unit Weight: 45.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

Automotive Solutions

Infineon Technologies Automotive Solutions are an AEC-Q100 qualified portfolio that consists of high-quality products with a strict zero-defect policy in manufacturing and testing. MCU, NOR, RAM, and PMIC parts ensure quality and support for cluster, body electronics, HMI, and high-performance storage solutions.

Automotive PSOC™, TRAVEO™ T2G, & AURIX™ MCUs

Infineon Technologies Automotive PSOC™, TRAVEO™ T2G, and AURIX™ Microcontrollers (MCUs) offer a comprehensive product range that includes state-of-the-art 32-bit microcontrollers. These MCUs provide strong performance, future-proven security solutions, and traditional 8- and 16-bit microcontrollers. The 32-bit MCU product portfolio includes TRAVEO, T2G, Auto PSOC, based on Arm® Cortex®-M technology, and AURIX, which uses TriCore™ technology. Infineon's broad range of microcontrollers enables scalable and high-performance solutions for applications in automotive, industrial, and consumer markets. All Infineon automotive microcontrollers are AECQ-100 qualified and supply excellent performance and reliability based on TriCore benchmark technology and an Arm Cortex. The devices include rich connectivity features ideal for automotive and safety-critical industrial applications.