CY8C4147LQSS445XQSA1

Infineon Technologies
726-CY8C4147LQSS445X
CY8C4147LQSS445XQSA1

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC4 - GENERAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹776.22 ₹776.22
₹551.62 ₹5,516.20
₹526.46 ₹13,161.50
₹457.29 ₹45,729.00
₹436.62 ₹1,09,155.00
₹359.36 ₹1,86,867.20
₹355.77 ₹3,70,000.80
₹352.17 ₹9,15,642.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4100S Plus
SMD/SMT
WQFN-64
ARM Cortex M0+
128 kB
32 bit
48 MHz
54 I/O
16 kB
1.8 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 KB
Data ROM Type: SROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 8 x 16 bit
Operating Supply Voltage: 1.8 V to 5.5 V
Processor Series: PSoC 4
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 520
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Part # Aliases: CY8C4147LQS-S445 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
USHTS:
8542310030
TARIC:
8542319000
ECCN:
3A991.a.2

PSOC™ 4100S Plus Arm® Cortex®-M0+ MCUs 128KB

Infineon Technologies PSOC™ 4100S Plus Arm® Cortex®-M0+ MCUs 128KB consist of embedded system controllers that integrate custom digital peripheral functions, memory, and an Arm Cortex-M0+ MCU with flexible automatic routing. The programmable digital peripheral functions allow higher flexibility and in-field tuning of the application. Additional features include a capacitive touch-sensing system (CapSense), programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. With its integrated design, the PSOC 4100S Plus devices help provide a complete system solution for many embedded applications.