CY8C5268AXI-LP047

Infineon Technologies
727-CY8C5268AXILP047
CY8C5268AXI-LP047

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC 5LP DIGITAL ONLY,67MHZ,256K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,257.00 ₹1,257.00
₹990.50 ₹9,905.00
₹855.39 ₹21,384.75
₹827.44 ₹82,744.00
₹813.46 ₹2,03,365.00
₹792.03 ₹3,56,413.50
₹775.26 ₹6,97,734.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
CY8C52LPxxx
SMD/SMT
TQFP-100
ARM Cortex M3
256 kB
32 bit
12 bit
67 MHz
72 I/O
64 kB
1.71 V
1.89 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.8 V
Brand: Infineon Technologies
I/O Voltage: 1.8 V
Interface Type: SPI, UART, I2C
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel
Number of Timers/Counters: 4 Timer
Processor Series: CY8C52LP
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Cypress PSoC®5 Programmable System-on-Chip

Cypress Semiconductor PSoC®5 Programmable System-on-Chip is a true programmable embedded system-on-chip integrating configurable analog and digital peripheral functions, memory and a microcontroller on a single chip. PSoC®5 System-on-Chip devices have a breakthrough architecture that boosts performance through integrated high-precision 20-bit resolution analog, programmable PLD-based logic, and 32-bit ARM® Cortex®-M3 CPU up to 67MHz. The Cypress Semiconductor PSoC®5 Programmable System-on-Chip family offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. Analog capability of the PSoC®5 System-on-Chip family spans the range from thermocouples (near DC voltages) to ultrasonic signals.
Learn More
View Cypress PSoC®5 Development Kits

PSOC™ (Programmable System-on-Chip)

Infineon Technologies PSOC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like the PSOC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSOC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.

PSoC® 5LP Cortex™-M3 SoCs

Cypress PSoC® 5LP Cortex™-M3 programmable system on chip devices offer unmatched high-precision analog and the flexibility to design custom system solutions. Designers can use PSoC 5LP with PSoC Creator components to shorten design schedules accelerating time-to-market. PSoC 5LP is a true system-level solution providing microcontroller unit (MCU), memory, analog, and digital peripheral functions in a single chip. The CY8C58LP family offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals. The CY8C58LP family can handle dozens of data acquisition channels and analog inputs on every general-purpose input/output (GPIO) pin.

CY8CKIT-050 PSoC 5LP Development Kit enables you to evaluate, develop and prototype high precision analog, low-power and low-voltage applications powered by Cypress's CY8C58LP high precision analog device family.
Learn More