CY8C6336BZI-BLD13

Infineon Technologies
727-CY8C6336BZIBLD13
CY8C6336BZI-BLD13

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC6 USB, BLE, WiFi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1820   Multiples: 1820
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹536.72 ₹9,76,830.40
3,640 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PSOC 63
SMD/SMT
BGA-116
ARM Cortex M0+, ARM Cortex M4F
512 kB
32 bit
12 bit
150 MHz
78 I/O
128 kB
1.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: Serial
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Processor Series: PSoC 6A-BLE
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1820
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 38.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

PSoC® 6 Microcontroller

Cypress Semiconductor PSoC® 6 Microcontroller (MCU) is an ultra-low-power, high-performance PSoC MCU with critical security features for Internet of Things (IoT) applications. The PSoC 6 is based on an ultra-low-power 40nm process technology and provides a dual-core ARM® Cortex®-M architecture. The MCU also provides the capacitive sensing solution, CapSense®, software-defined analogue and digital peripherals, programmable analogue-front-end (AFE) functions, and multiple connectivity options. 

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.