CY9AF155NAPMC-G-JNE2

Infineon Technologies
727-9AF155NAPMCGJNE2
CY9AF155NAPMC-G-JNE2

Mfr.:

Description:
ARM Microcontrollers - MCU MM-LEGACY MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 900   Multiples: 900
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹598.33 ₹5,38,497.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
MB9A150RB
SMD/SMT
LQFP-100
ARM Cortex M3
384 kB
32 bit
12 bit
40 MHz
48 kB
1.65 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 2.7 V to 3.6 V
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: CSIO, I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 900
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2