CY9AF311KPMC-G-JNE1

Infineon Technologies
727-9BF112NPMCGJN
CY9AF311KPMC-G-JNE1

Mfr.:

Description:
ARM Microcontrollers - MCU MM-LEGACY MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹401.58 ₹10,03,950.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
MB9A310K
SMD/SMT
LQFP-48
ARM Cortex M3
64 kB
32 bit
12 bit
40 MHz
16 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 5.5 V
Brand: Infineon Technologies
Data RAM Type: SRAM
I/O Voltage: 5 V
Interface Type: CSIO, LIN, I2C, UART, USB
Moisture Sensitive: Yes
Processor Series: MB9A310K
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2