CYW55571MIWBGT

Infineon Technologies
726-CYW55571MIWBGT
CYW55571MIWBGT

Mfr.:

Description:
RF Microcontrollers - MCU WI-FI COMBO IOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹725.01 ₹36,25,050.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Microcontrollers - MCU
RoHS:  
Reel
Brand: Infineon Technologies
Product Type: RF Microcontrollers - MCU
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
5A992.C

AIROC™ CYW5557x Wi-Fi 6E Tri-Band/BLUETOOTH 5 SoCs

Infineon Technologies AIROC™ CYW5557x Wi-Fi 6E Tri-Band/BLUETOOTH® 5 SoCs (System-on-Chip) offer seamless IoT connectivity while delivering high performance and conserving power. Supporting Wi-Fi 6/6E features with Tri-band (2.4GHz, 5GHz, 6GHz) capability, the CYW5557x is available in both 1x1 single-input, single-output (SISO) and 2x2 multiple-input, multiple-output (MIMO) configurations. The highly integrated SoCs deliver high-quality video/audio streaming and a seamless gaming experience in congested network environments. Operating in the 6G spectrum, these SoCs significantly reduce latency.