CYW920819M2EVB-01

Infineon Technologies
727-CYW920819M2EVB01
CYW920819M2EVB-01

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 The Infineon AIROC CYW20819 Bluetooth & Bluetooth LE Evaluation Kit (CYW920819M2EVB-01) enables you to evaluate and develop single-chip AIROC Bluetooth applications using the CYW20819 device.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,435.32 ₹5,435.32

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Kits
CYW20819
2.4 GHz
1.8 V to 5 V
Bluetooth LE
Brand: Infineon Technologies
Packaging: Tray
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005747490
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C

CYW920819M2EVB-01 Evaluation Kit

Infineon Technologies CYW920819M2EVB-01 Evaluation Kit is an evaluation kit for the AIROC™ CYW20819 BLUETOOTH® and BLUETOOTH® LE SoC. The SoC supports several medical, security, and industrial applications. The system features an Arm® Cortex® - M4 core with programmable and reconfigurable analog and digital blocks.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More