DEMO2QR4780GTOBO1

726-DEMO2QR4780GTOBO
DEMO2QR4780GTOBO1

Mfr.:

Description:
Power Management IC Development Tools This is the universal input 12 W 12 V off-line flyback converter using Infineon Quasi-Resonant CoolSET ICE2QR4780G which offers high efficiency, very low standby power, wider VVCC operating range and various mode of protections for a high reliable s

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Demonstration Boards
AC/DC Primary/Secondary Side Controller - Flyback
85 V to 265 V
12 V
ICE2QR4780G
Brand: Infineon Technologies
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CoolSET
Part # Aliases: DEMO-2QR4780G SP001498256
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More