DF200R12KE3

Infineon Technologies
641-DF200R12KE3
DF200R12KE3

Mfr.:

Description:
IGBT Modules 1200V 200A DUAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,652.41 ₹9,652.41
₹8,090.99 ₹80,909.90

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
Single
1.2 kV
1.7 V
200 A
400 nA
1.04 kW
IS5a ( 62 mm )-5
- 40 C
+ 125 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: IGBT3 - E3
Factory Pack Quantity: 10
Subcategory: IGBTs
Technology: Si
Part # Aliases: SP000100741 DF200R12KE3HOSA1
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
BRHTS:
85415020
ECCN:
EAR99