ESD202B1CSP01005XTSA1

Infineon Technologies
726-ESD202B1CSP01005
ESD202B1CSP01005XTSA1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS DIODES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38,977

Stock:
38,977 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12.11 ₹12.11
₹7.17 ₹71.70
₹4.47 ₹447.00
₹3.26 ₹1,630.00
₹2.24 ₹2,240.00
₹2.14 ₹5,350.00
₹1.77 ₹8,850.00
₹1.49 ₹14,900.00
Full Reel (Order in multiples of 15000)
₹1.21 ₹18,150.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.5 V
SMD/SMT
12 V
10 V
WLL-2
3 A
36 W
6.5 pF
15 kV
17 kV
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Product: TVS Diodes
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: ESD202-B1-CSP01005 E6327 SP001122172
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.