EVAL2EP130RPRSICTOBO1

726-EVAL2EP130RPRSIC
EVAL2EP130RPRSICTOBO1

Mfr.:

Description:
Power Management IC Development Tools

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,646.17 ₹8,646.17

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
5 V to 20 V
35 V
2EP130R
Brand: Infineon Technologies
Output Current: 150 mA
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: EiceDRIVER
Part # Aliases: EVAL-2EP130R-PR-SIC SP006018688
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

EVAL-2EP130R-PR-SiC Evaluation Board

Infineon Technologies EVAL-2EP130R-PR-SiC Evaluation Board includes dual output peak rectification and customizable output voltage for Silicon Carbide (SiC) MOSFETs. All 2EP1xx product variants are pin-compatible and can be used with matching configuration settings in customer-specific designs. The 2EP130R EiceDRIVER Transformer Driver IC is pre-assembled on the evaluation board for complete feature evaluation. The evaluation board provides all the necessary supply, load, and signal connections.