EVALBDPSDRIVERTOBO1

726-EVALBDPSDRIVERTO
EVALBDPSDRIVERTOBO1

Mfr.:

Description:
Power Management IC Development Tools EVAL_BDPS_DRIVER

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
36 V to 75 V
IPTG014N10NM5, BAS3010B
Brand: Infineon Technologies
Dimensions: 65 mm x 16.5 mm
Output Current: 30 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL_BDPS_DRIVER SP005593430
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL_BDPS_DRIVER Evaluation Board

Infineon Technologies EVAL_BDPS_DRIVER Evaluation Board features the EiceDRIVER™ 2EDF7175F. The Infineon Technologies EVAL_BDPS_DRIVER is designed to tackle critical conditions like overcharge, undercharge, and short circuits. This bidirectional high and low-side back-to-back MOSFET driver offers unparalleled functionality. This board has versatility with its modular driving capability for high- and low-side back-to-back MOSFETs and impressive MOSFET parallelization count. Specifically tailored for battery protection in packs with nominal voltages equal to or below 48V, it ensures fast and effortless prototyping.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More