FF1200R17KE3

Infineon Technologies
641-FF1200R17KE3
FF1200R17KE3

Mfr.:

Description:
IGBT Modules 1700V 1200A DUAL

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹93,601.60 ₹93,601.60

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS: N
Dual
1.7 kV
2 V
1.6 kA
400 nA
5.95 kW
IHM130-10
- 40 C
+ 125 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: SMD/SMT
Product Type: IGBT Modules
Series: IGBT3 - E3
Factory Pack Quantity: 2
Subcategory: IGBTs
Technology: Si
Part # Aliases: SP000100586 FF1200R17KE3NOSA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
BRHTS:
85415020
ECCN:
EAR99