FF600R12KE4PBOSA1

Infineon Technologies
726-FF600R12KE4PBOSA
FF600R12KE4PBOSA1

Mfr.:

Description:
IGBT Modules 1200 V, 600 A dual IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,178.47 ₹15,178.47
₹13,815.60 ₹1,10,524.80
504 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
Dual
1.2 kV
1.75 V
600 A
400 nA
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: Trenchstop IGBT4 - E4
Factory Pack Quantity: 8
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP
Part # Aliases: FF600R12KE4P SP001603612
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409100
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

FF600R12KE4P 1200V 600A Dual IGBT Module

Infineon FF600R12KE4P 1200V 600A Dual IGBT Module offers low switching losses with a low VCEsat. This device is robust and has high creepage and clearance distances. The FF600R12KE4P has the highest power density, an isolated base plate, and a standard housing with pre-applied Thermal Interface Material. This device is ideal for high-power converters, motor drives, UPS systems, and wind turbines. The FF600R12KE4P is UL/CSA Certification with UL1557 and E83336.