FP75R12N3T4B80BPSA1

Infineon Technologies
726-FP75R12N3T4B80BP
FP75R12N3T4B80BPSA1

Mfr.:

Description:
IGBT Modules 1200 V, 75 A three phase PIM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,371.11 ₹9,371.11
₹8,361.04 ₹83,610.40

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
3-Phase Inverter
1.2 kV
1.85 V
75 A
100 nA
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Factory Pack Quantity: 10
Subcategory: IGBTs
Technology: Si
Part # Aliases: FP75R12N3T4_B80 SP003070290
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Hungary
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EconoPIM™ 2 & 3 Modules

Infineon Technologies EconoPIM™ 2 and 3 Modules are an integrated solution designed for general-purpose inverters. The EconoPIM family was developed to have a cost-effective, compact design and a simplified and reliable mounting.