FS25R12W1T4

Infineon Technologies
641-FS25R12W1T4
FS25R12W1T4

Mfr.:

Description:
IGBT Modules N-CH 1.2KV 45A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,852.42 ₹2,852.42
₹1,910.00 ₹19,100.00
₹1,821.96 ₹2,18,635.20

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
6-Pack
1.2 kV
1.85 V
45 A
400 nA
205 W
EASY1B
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: Trenchstop IGBT4 - T4
Factory Pack Quantity: 24
Subcategory: IGBTs
Technology: Si
Tradename: EasyPACK
Part # Aliases: SP000255353 FS25R12W1T4BOMA1
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
BRHTS:
85415020
ECCN:
EAR99

EasyPACK™ 1B IGBT Power Modules

Infineon Technologies EasyPACK™ 1B IGBT Power Modules are a scalable power module solution with a flexible pin grid system perfect for customizing layout and pinout. The packages are without a base plate enabling use in various applications. The Infineon EasyPACK 1B IGBT power modules cover the full power range from 20A up to 100A at 600V/650V/1200V in PIM or Six-Pack configurations. These modules offer a 135W to 275W power dissipation range and operate from -40°C up to +150°C or +175°C.