FZ500R65KE3

Infineon Technologies
641-FZ500R65KE3
FZ500R65KE3

Mfr.:

Description:
IGBT Modules IGBT Module 500A 6500V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,62,787.38 ₹1,62,787.38

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Modules
Single
6.5 kV
3 V
500 A
400 nA
2 MW
- 50 C
+ 125 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: IGBT3 - E3
Factory Pack Quantity: 2
Subcategory: IGBTs
Technology: Si
Part # Aliases: SP000798562 FZ500R65KE3NOSA1
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99