ICE3PCS02G

Infineon Technologies
726-ICE3PCS02G
ICE3PCS02G

Mfr.:

Description:
Power Factor Correction - PFC STANDALONE PFC CTRLR IN CCM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,496

Stock:
2,496 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹123.00 ₹123.00
₹89.17 ₹891.70
₹80.79 ₹2,019.75
₹72.96 ₹7,296.00
₹68.49 ₹17,122.50
₹65.69 ₹32,845.00
₹64.67 ₹64,670.00
Full Reel (Order in multiples of 2500)
₹61.13 ₹1,52,825.00
₹58.42 ₹2,92,100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹124.86
Min:
1

Possible Replacement

Infineon Technologies ICE3PCS02GXT
Infineon Technologies
Power Factor Correction - PFC CCM PFC 25V

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Factor Correction - PFC
RoHS:  
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: PFC - Power Factor Correction
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: ICE3PCS2GXT SP000639564 ICE3PCS02GXK ICE3PCS02GXUMA1
Unit Weight: 81.280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310075
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.