ICE5QR2280BG1XUMA1

Infineon Technologies
726-ICE5QR2280BG1XUM
ICE5QR2280BG1XUMA1

Mfr.:

Description:
AC/DC Converters integrated power IC optimized for off-line switch power supply in cascode configuration

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 988

Stock:
988 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹238.08 ₹238.08
₹154.52 ₹1,545.20
₹140.15 ₹3,503.75
₹117.69 ₹11,769.00
₹110.50 ₹27,625.00
₹97.03 ₹48,515.00
₹82.92 ₹82,920.00
Full Reel (Order in multiples of 2500)
₹76.63 ₹1,91,575.00
₹74.93 ₹3,74,650.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
PG-DSO-12
Si
900 uA
- 40 C
+ 150 C
Reel
Cut Tape
Brand: Infineon Technologies
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: Power ICs
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: CoolSET
Part # Aliases: ICE5QR2280BG-1 SP005963988
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

ICE5QRxx80BG-1 CoolSET™ Converters

Infineon Technologies ICE5QRxx80BG-1 CoolSET™ Converters are 5th generation Quasi Resonant Plus integrated power ICs optimized for off-line switch power supply. These converters feature an integrated 800V avalanche rugged CoolMOS™, cycle-by-cycle peak current limitation, and digital frequency reduction for higher system efficiency. The ICE5QRxx80BG-1 converters can achieve fast startup with cascade configuration. These converters have a minimum switching frequency difference between low- and high-line for high system efficiency and low Electromagnetic Interference (EMI). The ICE5QRxx80BG-1 converters offer maximum on/off time limitation to avoid audible noise during start-up and power down. These converters are RoHS compliant. Typical applications include Blu-ray players, set-top boxes, LCD/LED monitors, and auxiliary power supplies for home appliances/white goods, TV, PC, and servers.