ICL5101

Infineon Technologies
726-ICL5101
ICL5101

Mfr.:

Description:
LED Lighting Driver ICs High Voltage Resonant Contoller

Lifecycle:
NRND:
Not recommended for new designs.
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
₹318.93 ₹318.93
₹210.23 ₹2,102.30
₹194.05 ₹4,851.25
₹168.90 ₹16,890.00
₹159.02 ₹39,755.00
₹139.25 ₹69,625.00
₹122.18 ₹1,22,180.00
Full Reel (Order in multiples of 2500)
₹103.32 ₹2,58,300.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Driver ICs
RoHS:  
3 Output
Boost
700 mA
DSO-16
17.5 V
10.6 V
20 kHz to 120 kHz
Adjustable
- 40 C
+ 125 C
Short Circuit and Thermal Protection
Reel
Cut Tape
Brand: Infineon Technologies
Input Voltage: 10.6 V to 17.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Part # Aliases: SP001213622 ICL5101XUMA1
Unit Weight: 154 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.